打印页面
图片仅用于图解说明,详见产品说明。

30 有货
在 7 个工作日内送达(供应商直接发货)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,958.210 (CNY2,212.7773) |
| 5+ | CNY1,848.020 (CNY2,088.2626) |
| 10+ | CNY1,695.540 (CNY1,915.9602) |
| 25+ | CNY1,670.880 (CNY1,888.0944) |
| 50+ | CNY1,569.290 (CNY1,773.2977) |
| 100+ | CNY1,466.740 (CNY1,657.4162) |
包装规格:每个
最低: 1
多件: 1
CNY1,958.21 (CNY2,212.78 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The CA3106E28-12SF80A176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 26 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
产品范围
CA Series
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
28-12
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
金
服务类别
环保密封
等效军用规范
MIL-DTL-5015 系列
触芯数量
26触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
N
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.01
