
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,799.570 (CNY2,033.5141) |
| 5+ | CNY1,689.080 (CNY1,908.6604) |
| 10+ | CNY1,535.320 (CNY1,734.9116) |
| 25+ | CNY1,499.580 (CNY1,694.5254) |
| 50+ | CNY1,408.220 (CNY1,591.2886) |
| 100+ | CNY1,305.870 (CNY1,475.6331) |
产品概述
The CA08COME28A16SBF80 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent right angle plug with 9 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy crimp socket contacts with silver plating
技术规格
CA Series
直角插头
压接插座
28A16
压铸锌, 镍
银
环保密封
MIL-DTL-5015 系列
9触点
反向卡口
铝合金主体
铜合金
N
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书
