打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY622.240 (CNY703.1312) |
包装规格:每个
最低: 1
多件: 1
CNY622.24 (CNY703.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
KITLGPWRBOM010TOBO1 is a kit power board for low voltage drives scalable power demo board. This kit power board module utilizing the OptiMOS™ 5 power MOSFET 100 V in TOLL package represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Typical applications include prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- 100V TO-leadless
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
技术规格
配件类型
电源板模块
产品范围
-
适用于
Infineon LVD 可扩展电源演示板
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.18