打印页面
图片仅用于图解说明,详见产品说明。

已停产
IRL1404ZPBF 的替代之选
找到 1 件产品
产品概述
The IRL1404ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
- Logic level
- Advanced process technology
- Repetitive avalanche allowed up to Tjmax
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
通道类型
N通道
电流, Id 连续
200A
晶体管封装类型
TO-220AB
Rds(on)测试电压
10V
功率耗散
230W
工作温度最高值
175°C
合规
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
漏源电压, Vds
40V
漏源接通状态电阻
3100µohm
晶体管安装
通孔
阈值栅源电压最大值
2.7V
针脚数
3引脚
产品范围
-
湿气敏感性等级
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.002
