产品信息
IFX91041EJVXUMA1 的替代之选
找到 1 件产品
产品概述
The IFX91041EJV is a Monolithic Integrated Circuit provide all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. This device is suited for use in industrial applications featuring protection functions such as current limitation and over-temperature shutdown. Version with a fixed 5 and 3.3V output voltage as well as an adjustable device with 0.60V reference feedback voltage are available. The switching frequency of 370kHz allows to use small and inexpensive passive components. The IFX91041 features an enable function reducing the shut-down current consumption to <lt/>2μA. The voltage mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. Besides the feed-forward control path offers an excellent line transient rejection. The integrated soft-start feature limits the current peak as well as voltage overshot at start-up.
- Integrated power transistor
- PWM regulation with feed-forward
- Synchronization input
- Very low shutdown current consumption (<lt/>2μA)
- Soft-start function
- Input undervoltage lockout
- ±2% Output voltage tolerance (±4% for full load current range)
- Green product
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
可调
降压
45V
1.8A
8引脚
-
16V
-
125°C
-
No SVHC (08-Jul-2021)
-
1输出
4.75V
1.8A
SOIC
表面安装
600mV
370kHz
-40°C
-
MSL 3 - 168小时
SOIC
370kHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

