需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY188.300 (CNY212.779) |
产品概述
CYBLE-222014-EVAL is an EZ-BLE PRoC BT 4.2 evaluation board. This enables to evaluate and develop applications with the CYBLE-222014-01 EZ-BLE PRoC BT 4.2 Module. The CYBLE-222014-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of on-board EZ-BLE PRoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on the BLE Pioneer Baseboard. The CYBLE-222014-EVAL board can also be programmed and debugged with PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.
- Easy to use with BLE pioneer kit
- Standalone usage
- EZ-BLE PRoC EVB (CYBLE-222014-EVAL) with on-board EZ-BLE PRoC BT 4.2 module (CYBLE-222014-01)
技术规格
评估板
CYBLE-222014-01
蓝牙低能耗
-
Infineon
低功耗蓝牙模块
评估板 CYBLE-222014-01,蓝牙低功耗无线PRoC模块
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书