打印页面
图片仅用于图解说明,详见产品说明。

8,614 有货
200 您现在可以预订货品了
8,614 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY177.280 (CNY200.3264) |
| 10+ | CNY125.120 (CNY141.3856) |
包装规格:每个
最低: 1
多件: 1
CNY177.28 (CNY200.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 103MG5 is a Magnet for MG series solid state sensors. Available in various compact configurations, strengths and magnetic materials and are intended for use as actuators for hall-effect and magneto-resistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.
- Alnico versions exhibit good physical strength
- Rare earth (SmCo - samarium cobalt) versions offer strong magnetic fields
- Wide selection of operating magnetic gauss levels
- Metal or plastic threaded bushings available for easy installation
- Good stability over a wide operating temperature range from -40°C to 300°C
- Wide selection of operating magnetic gauss levels
技术规格
适用于
磁传感器
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
MG Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000033