2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 测试引线 / 探头套件
                                                                                                打印页面

                                                                                                972340001

                                                                                                测试引线/探头套件, 6件, MMS 2020, 2x 4mm探头, 夹子与测量引线, 红色/黑色

                                                                                                HIRSCHMANN TEST AND MEASUREMENT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                HIRSCHMANN TEST AND MEASUREMENT 972340001
                                                                                                制造商HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商产品编号972340001
                                                                                                库存编号2914911
                                                                                                产品范围MMS 2020 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY254.930 (CNY288.0709)
                                                                                                5+CNY245.130 (CNY276.9969)
                                                                                                10+CNY236.050 (CNY266.7365)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY254.93 (CNY288.07 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商产品编号972340001
                                                                                                库存编号2914911
                                                                                                产品范围MMS 2020 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件内容PRUEF 2700系列B/R探头, AK 2 B 2540系列B/R鳄鱼夹, MLS WG 100/1系列B/R引线
                                                                                                产品范围MMS 2020 Series
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                Test equipment set for safety applications, as accessories for measuring instruments. - PRUEF 2700 Safety test probe with dual function. Tip for penetrating of oxide layers and 4 mm pin for connecting with 4 mm sockets. - AK 2 B 2540 I Safety alligator clip for clamping solid and fine wires. Clamping range up to 30 mm bolt diameter. - MLS WG 100/1 Safety measuring lead with 4 mm plugs on both sides, one straight and one angled outlet. (length: 100 cm) Please find further technical details on individual product data sheets.

                                                                                                • 4 mm safety system
                                                                                                • Set

                                                                                                技术规格

                                                                                                套件内容

                                                                                                PRUEF 2700系列B/R探头, AK 2 B 2540系列B/R鳄鱼夹, MLS WG 100/1系列B/R引线

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                产品范围

                                                                                                MMS 2020 Series

                                                                                                技术文档 (2)

                                                                                                Declaration of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 6 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.075