有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY379.900 (CNY429.287) |
| 5+ | CNY364.050 (CNY411.3765) |
| 10+ | CNY326.400 (CNY368.832) |
| 25+ | CNY298.940 (CNY337.8022) |
| 50+ | CNY283.350 (CNY320.1855) |
| 100+ | CNY261.740 (CNY295.7662) |
产品信息
产品概述
The HWCLIP16 BLACK is a Mounting Clip made of nylon 6.6 (polyamide 6.6) and it is a family of retaining clips for the Helawrap cable management system. The clip size sits snugly around the Helawrap cable cover and holds it firmly. The clip can be linked together and each can turn freely. As a result, any number of differing cable sizes can be bundled together organised and protected flexibly and efficiently. The clip can be easily released and re-used. The R1 strap can be stretched over larger clip to provide tight hold in rugged industrial applications. This Helawrap clip can be linked into chains to bundle, protect and fix any number of cables on industrial machines. It can also be used in wiring cabinets, particularly in the door area where movement is a requirement. It is also used to manage cables in the office or home.
- Mounts and routes Helawrap cable cover flexibly and efficiently
- UL94V-HB Flammability
技术规格
推式安装电缆夹
尼龙6.6 (聚酰胺 6.6)
-
-
-
黑色
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书