有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,954.280 (CNY13,508.3364) |
产品信息
产品概述
FR-803B is one of Hakko's new generations of SMD rework stations. The integrated temperature sensor allows for consistent and accurate temperature control, and the unique air stream outlet design allows for consistent temperatures of the hot air stream generated by the unit. FR-803 provides up to 50 / 3-step rework profiles that can be stored in the unit's memory, allowing for easy recall and consistent operation. Use the lockout key card to enter temperature settings into the system memory, then when the card is removed, all parameter settings are "locked" into the system memory and cannot be changed without the key card. This feature guards against an operator making accidental or unauthorized temperature changes. Built-in power save feature automatically turns the hot air stream off if the unit has not been stopped for a pre-selected (30 or 60 minutes) amount of time.
- Digital LED temperature display (°F or °C)
- Digital hot air dwell time display
- An integrated temperature sensor that allows for consistent and accurate temperature control
- A unique nozzle outlet for consistent temperature of the hot air stream generated by the unit
- A self-contained air source
- Easy-to-read variable airflow meter
- Automatic cool-down automatically engages when stop button pressed
- Compact design uses less work area than previous models
- Built-in vacuum pick-up
- Two modes of operation
- Manual: Simple operation
- Auto: Programmable process control
- ESD safe by design
技术规格
Station, Hand-piece & Holder, Power Cord, Control Card, Vacuum Pipe Control Knob
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
产品合规证书