打印页面
5 有货
2 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,570.200 (CNY9,684.326) |
包装规格:每个
最低: 1
多件: 1
CNY8,570.20 (CNY9,684.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FR410-70 is a desoldering tool with built-in vacuum pump.
- 140W high power enables perfect desoldering on multi-layer PWB
- New type nozzle can fit onto micro land patterns and narrow space
- New functions allow the improvement of maintainability and reliable desoldering
- ±5°C at idle temperature stability
- AC 24V output voltage, vacuum pump, double cylinder type
- 140W power consumption, 2 ohm nozzle to ground resistance
- Composite heater element, 80kPa maximum vacuum pressure
- Dimensions is 165 × 137 × 244mm (Wx H xD)
- Temperature range from 330°C to 450°C
内容
Soldering station, Handpiece (FR-4103), Iron holder (FH-410, with cleaning wire), Tool box (cleaning pin for 1.0mm dia., cleaning pin for heater, cleaning drill for 1.0mm dia., Nozzle wrench, Filter [qty2], Ceramic paper filter [qty 4]), Power cord, Instruction manual.
技术规格
电源电压VAC
24V
输出功率
190W
产品范围
-
SVHC(高度关注物质)
To Be Advised
加热温度最大
450°C
套件内容
工作台、手持件、烙铁架、工具箱、电源线和手册
插头类型
欧洲
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.75