需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,458.710 (CNY3,908.3423) |
| 5+ | CNY3,115.750 (CNY3,520.7975) |
产品概述
FDMM256GBC-5700 is a Fx premium microSD industrial memory card. This microSD Express SD 7.1 card comes with 17-pin interface, designed to operate at PCIe interface with a maximum throughput (logical/ideal performance) to 985MB/s (Gen3x1 Lane). This microSD Express card is the first microSD card implement PCIe/NVMe interface and protocol. It is the slimmest SSD-like storage device with a maximum speed of 985MB/s. It is designed for those applications that need extreme high performance, like burst mode photo shooting, 8K 10K video recording, mobile devices, VR/AR, drones, gaming applications, data-intense wireless communication, mobile computing devices, multi-channel IoT devices and automotive storage.
- Advanced flash management: global wear levelling; bad block management
- Copyrights protection mechanism
- CPRM (content protection for recordable media) of SD card supported
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- 4KV/-4KV ESD protection in contact pads
- 256GB capacity, 3,000,000hrs MTBF
- 3D TLC flash type, 2.7 to 3.6V operating voltage
- Operating temperature range from -25 to 85°C, dimension is 15mm (L) x 11mm (W) x 1mm (H)
技术规格
MicroSD Express 卡
10级
V30
3.3V
85°C
No SVHC (07-Nov-2024)
256GB
UHS-I U3
-
-25°C
Fx Premium Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书