打印页面
92 有货
需要更多?
92 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY195.890 (CNY221.3557) |
| 5+ | CNY192.470 (CNY217.4911) |
| 10+ | CNY188.580 (CNY213.0954) |
| 50+ | CNY184.100 (CNY208.033) |
| 100+ | CNY179.030 (CNY202.3039) |
包装规格:每个
最低: 1
多件: 1
CNY195.89 (CNY221.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EZURIO
制造商产品编号BT900-SC-03复制
制造商标准货期30 周
库存编号2457012
技术数据表
蓝牙版本蓝牙 4.0
蓝牙级别1级
接收机灵敏度-90 dBm
电源电压范围1.8 V至 3.6 V
工作温度范围-40°C至85°C
产品范围-
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
The BT900-SC is an Intelligent Dual-mode Bluetooth v4.0 Module features smartBASIC, uFL connector antenna. BT900 module reduces the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into any OEM device. The BT900's tiny form factor, optimized power schemes and smartBASIC language provides a secure, stable Bluetooth environment for any embedded design. Let Laird's innovative BT900 series and decades of expertise in Bluetooth module design speed product to market.
- Small, smart and simple
- Bluetooth v4.0 dual mode (BT and BLE)
- Broad range of hardware interfaces - UART, I²C, SPI, ADC, GPIO
- smartBASIC powers rapid design and deployment
- Supports SPP and any BLE Peripheral or Central roles
- Supports simultaneous BT and BLE connections
- Hostless operation - No need for external MCU, reducing overall BOM
- Global approvals
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
蓝牙版本
蓝牙 4.0
接口
I2C, SPI, UART
电源电压范围
1.8 V至 3.6 V
认证
CE, FCC, IC, MIC
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
蓝牙级别
1级
接收机灵敏度
-90 dBm
工作温度范围
-40°C至85°C
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000045