有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY408.750 (CNY461.8875) |
产品概述
142 series long life ERSADUR 10mm soldering tip. Ersa soldering tips with patented ERSADUR coating - designed for demanding industrial applications for long-term use. The protection against corrosion and oxidation ensures a long service life of the tip. Tip'n'Turn is the patented concept for combining soldering tip and heating element. The bayonet lock allows the soldering tip to be changed quickly even when hot, either with the aid of the Holder A 58 (0A58) holder or by hand. Ersa offers a variety of different shapes and sizes of soldering tips for different soldering applications. The barcode on each soldering tip allows quick and easy integration of the soldering tip into new or existing soldering programs in the Ersa TRACE Cockpit.
- Wick-tip shaped tip
- Straight shape
技术规格
10mm
ERSA i-CON系列焊台和拆焊台
No SVHC (25-Jun-2025)
Wick
Ersadur 142 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书