2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 镊子
                                                                                                打印页面

                                                                                                AASA

                                                                                                镊子, 精准, 127 mm, 不锈钢体, 不锈钢尖

                                                                                                WELLER EREM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WELLER EREM AASA
                                                                                                制造商WELLER EREM
                                                                                                制造商产品编号AASA
                                                                                                库存编号1014358
                                                                                                也称为GTIN UPC EAN: 0043127609237
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                66 有货

                                                                                                需要更多?

                                                                                                66 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY132.100 (CNY149.273)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY132.10 (CNY149.27 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WELLER EREM
                                                                                                制造商WELLER EREM
                                                                                                制造商产品编号AASA
                                                                                                库存编号1014358
                                                                                                也称为GTIN UPC EAN: 0043127609237
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                镊子类型精准
                                                                                                镊子端头类型直型, 带尖
                                                                                                全长5"
                                                                                                端头类型-
                                                                                                镊子主体材料不锈钢主体
                                                                                                镊子尖端材料不锈钢端头
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (23-Jan-2024)

                                                                                                产品概述

                                                                                                Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.

                                                                                                • For applications in microelectronics, jewellery making, watchmaking, medicine, laboratory technology
                                                                                                • Suitable for delicate standard applications and precision work on small components or wires
                                                                                                • Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
                                                                                                • Ergonomically-shaped handles provide superior comfort and fatigue-free handling
                                                                                                • Superior symmetrically pointed tips
                                                                                                • Made from ESD-safe material to prevent damage to sensitive components
                                                                                                • Uncompromising Swiss quality created to be strong and durable

                                                                                                技术规格

                                                                                                镊子类型

                                                                                                精准

                                                                                                全长

                                                                                                5"

                                                                                                镊子主体材料

                                                                                                不锈钢主体

                                                                                                产品范围

                                                                                                -

                                                                                                镊子端头类型

                                                                                                直型, 带尖

                                                                                                端头类型

                                                                                                -

                                                                                                镊子尖端材料

                                                                                                不锈钢端头

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                技术文档 (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                AASA 的替代之选

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82032000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.018144