打印页面
产品信息
制造商产品编号1SNK506220R0000复制
库存编号1750532
产品范围SNK Series
技术数据表
路数4路
电线尺寸, AWG 最小值24AWG
电线尺寸, AWG 最大值10AWG
导体横截面积6mm²
导线连接方法螺丝
额定电流40A
额定电压800V
层数2
产品范围SNK Series
SVHC(高度关注物质)No SVHC (17-Jan-2022)
产品概述
The 1SNK506220R0000 from Entrelec UK is 4 position ZS6-D2-BL screw clamp double deck terminal block with DIN rail mounting. This terminal block with 6mm pitch spacing and rated cross section area of 6mm² is suitable for wire size ranging from 24AWG to 10AWG.
- Blue colour housing
- Dimension of terminal block is 6mm x 65.5mm x 70.4mm (W x L x H)
- Ambient operating temperature range from -55°C to 110°C
- A4-B3 gauge type
- Rated voltage of 800V and rated current of 40A
- Polyamide (PA) insulating material
- IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
- Pollution degree is 3
- Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, RINA and ATEX certified
- 18.4g weight
应用
工业
技术规格
路数
4路
电线尺寸, AWG 最大值
10AWG
导线连接方法
螺丝
额定电压
800V
产品范围
SNK Series
电线尺寸, AWG 最小值
24AWG
导体横截面积
6mm²
额定电流
40A
层数
2
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.925

