Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPS0306DRF7T0R01LCopy
Manufacturer Standard Lead Time21 weeks
Order Code4870784
Product RangePS Series
Technical Datasheet
Resistance0.01ohm
Product RangePS Series
Resistor Case / Package0306 [0816 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length0.8mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0306 [0816 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PS Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
0.8mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PS0306DRF7T0R01L SMD Current Sense Resistor, 0.01 ohm, PS Series, 0306 [0816 Metric], 500 mW, ± 0.5%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/4870784-40.jpg)