Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.756 (CNY0.8543) |
| 2000+ | CNY0.580 (CNY0.6554) |
Product Information
Product Overview
CC1206ZKY5V8BB106 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 10µF
- Capacitance tolerance is -20%, +80%
- 1206 [3216 Metric] case size
- Y5V DC dielectric characteristic
- Voltage rating is 25V DC
- Ni-barrier termination
- Operating temperature range from -30°C to 85°C
- High reliability with no polarity
Technical Specifications
10µF
1206 [3216 Metric]
Y5V
3.2mm
SMD
85°C
MSL 1 - Unlimited
25V
-20%, +80%
CC Series
1.6mm
-30°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC1206ZKY5V8BB106
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC1206ZKY5V8BB106 SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)