Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.968 (CNY1.0938) |
| 50+ | CNY0.804 (CNY0.9085) |
| 250+ | CNY0.685 (CNY0.774) |
| 500+ | CNY0.660 (CNY0.7458) |
| 1500+ | CNY0.635 (CNY0.7176) |
| 3000+ | CNY0.508 (CNY0.574) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.84 (CNY5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206KKX5R6BB225Copy
Order Code4909430
Product RangeCC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO CC1206KKX5R6BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 1206 [3216 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)