Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.961 | CNY9.61 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.961 (CNY1.0859) |
| 100+ | CNY0.848 (CNY0.9582) |
| 500+ | CNY0.658 (CNY0.7435) |
| 1000+ | CNY0.598 (CNY0.6757) |
| 2000+ | CNY0.568 (CNY0.6418) |
| 4000+ | CNY0.537 (CNY0.6068) |
Product Information
Product Overview
CC1206CRNPOBBN5R6 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 5.6pF
- Capacitance tolerance is ±0.25pF
- 1206 [3216 metric] capacitor case
- Voltage rating is 500V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
5.6pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
500V
± 0.25pF
CC Series
1.6mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC1206CRNPOBBN5R6 SMD Multilayer Ceramic Capacitor, 5.6 pF, 500 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)