Print Page
4,740 In Stock
Need more?
4,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.640 | CNY164.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.640 (CNY1.8532) |
| 250+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1500+ | CNY0.877 (CNY0.991) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.740 (CNY0.8362) |
| 15000+ | CNY0.701 (CNY0.7921) |
| 30000+ | CNY0.687 (CNY0.7763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAS1206KKX7R0BB224Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel3889896
Cut Tape3924161
Cut Tape3924161RL
Product RangeAS Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeAS Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS1206KKX7R0BB224 is an AS series, automotive grade with soft termination surface mount Multilayer Ceramic Chip Capacitor (MLCC). The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end flexible terminations and finally covered with a layer of plated tin (NiSn). Suitable for all general purpose, entertainment, comfort/security and information applications.
- Capacitance is 0.22µF
- Capacitance tolerance is ±10%
- Capacitor case is 1206 [3216 metric]
- Dielectric characteristic is X7R
- Voltage rating is 100V DC
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified and PPAP provided
- Flexible termination system
- Board flex ≧5mm, 100% AOI & SPC monitor
- Factory QMS : IOS/ TS16949 certified
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
AS Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![YAGEO AS1206KKX7R0BB224 SMD Multilayer Ceramic Capacitor, 0.22 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)