Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.928 | CNY9.28 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.928 (CNY1.0486) |
| 100+ | CNY0.805 (CNY0.9096) |
| 500+ | CNY0.638 (CNY0.7209) |
| 1000+ | CNY0.581 (CNY0.6565) |
| 2000+ | CNY0.537 (CNY0.6068) |
| 4000+ | CNY0.535 (CNY0.6046) |
Product Information
Product Overview
AQ0603ARNPO9BNR50 is an AQ series high-frequency automotive-grade surface mount Multilayer Ceramic Chip Capacitor (MLCC) with C0G/NP0 dielectric material. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose, entertainment, comfort/security and information applications.
- Capacitance is 0.5pF
- Capacitance tolerance is ±0.05pF
- Capacitor case is 0603 [1608 metric]
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- AEC-Q200 qualified and PPAP provided
- HiQ, low ESR, low ESL, and high SRF in VHF, UHF and microwave frequency bands
- BME process with copper inner electrodes
- 100% AOI & SPC monitor
Technical Specifications
0.5pF
AQ Series
± 0.05pF
125°C
0.85mm
-55°C
MSL 1 - Unlimited
50V
0603 [1608 Metric]
C0G / NP0
1.6mm
Wraparound
AEC-Q200
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

