Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,737.000 (CNY3,092.810) |
| 5+ | CNY2,698.900 (CNY3,049.757) |
Product Information
Product Overview
CA series is a miniature high voltage DC-DC converter. The CA Series is a high performance, precision regulated, high voltage converter with high stability and low ripple, along with a built-in voltage monitor output and an on-board precision voltage reference. It is programmed from 0 to 100% of rated output via a DAC compatible high impedance programming input. The voltage reference can be used to drive the high voltage output at 100% or to adjust the output with an external potentiometer or voltage divider. The output voltage monitor is internally buffered to provide a low impedance (up to 1mA) signal to external circuitry. A quasi-sinewave oscillator, internal transformer shielding, and an isolated steel case reduce EMI/RFI radiation to extremely low levels. Typical applications are photo multiplier tube, solid state detectors, avalanche photodiodes, electrophoresis, piezo devices, capacitor charging, EO lenses.
- A proprietary encapsulation process and custom 94V-0 listed
- High performance formula are used to achieve excellent high voltage and thermal properties
- Precision voltage regulated, on-board voltage reference
- Shielded case with isolated case ground, ultra low ripple, down to 5ppm
- 3 year warranty, 80-250kHz frequency, <lt/>25ppm/°C temperature coefficient
- Output voltage is 0 to +2000V, <lt/>0.001% ripple, dimension is 44.45 x 28.29 x 12.70mm
- Output current is 0.5mA, <lt/>0.01% line/load regulation
- 12V input voltage rating
- Short circuit protection
- Case operating temperature is -10 +50°C
Technical Specifications
Regulated
Programmable
500µA
0V
11.5V
CA Series
Positive Output
1W
Through Hole
2kV
15.5V
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate

