Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885382208004 SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2985606-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382208004Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape2985624
Cut Tape2985624RL
Product RangeWCAP-CSST Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 50+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382208004Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape2985624
Cut Tape2985624RL
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 885382208004
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
