Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012208087 SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012208087Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2495204RL
Cut Tape2495204
Product RangeWCAP-CSGP Series
Your Part Number
6,463 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
6,453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.940 | CNY19.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.934 (CNY1.0554) |
| 1000+ | CNY0.856 (CNY0.9673) |
| 2000+ | CNY0.840 (CNY0.9492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885012208087Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2495204RL
Cut Tape2495204
Product RangeWCAP-CSGP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSGP Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WCAP-CSGP series capacitors from Wurth Elektronik are multilayer ceramic chip capacitors (MLCC) for general purpose applications. These capacitors provide high capacitance stability and minimal aging.
- Capacitance values ranges from 1pF to 100μF
- EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Voltage rating available from 6.3V to 50V
- Operating temperature range from -55°C to 125°C
- Available in class I -NP0 and class II - X7R, X5R ceramic characteristics
- Cu/Ni/Sn termination
- High performance ceramic
- Allows reflow and wave soldering
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSGP Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 885012208087
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
