Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448226404Copy
Manufacturer Standard Lead Time25 weeks
Order Code3781027
Product RangeWE-CMB HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 5+ | CNY47.830 (CNY54.0479) |
| 10+ | CNY47.440 (CNY53.6072) |
| 20+ | CNY45.290 (CNY51.1777) |
| 40+ | CNY43.130 (CNY48.7369) |
| 90+ | CNY40.970 (CNY46.2961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448226404Copy
Manufacturer Standard Lead Time25 weeks
Order Code3781027
Product RangeWE-CMB HC Series
Technical Datasheet
Inductance350µH
DC Current Rating6.4A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
350µH
DC Resistance Max
0.01ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6.4A
Operating Temperature Min
-40°C
Product Range
WE-CMB HC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009926
