Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448226404
Order Code3781027
Product RangeWE-CMB HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 5+ | CNY47.830 (CNY54.0479) |
| 10+ | CNY47.440 (CNY53.6072) |
| 20+ | CNY45.290 (CNY51.1777) |
| 40+ | CNY43.130 (CNY48.7369) |
| 90+ | CNY40.970 (CNY46.2961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448226404
Order Code3781027
Product RangeWE-CMB HC Series
Technical Datasheet
Inductance350µH
DC Current Rating6.4A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
350µH
DC Resistance Max
0.01ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6.4A
Operating Temperature Min
-40°C
Product Range
WE-CMB HC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009926