打印页面
可订购
制造商标准交货时间:29 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY19.420 | CNY97.10 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY19.420 (CNY21.9446) |
| 50+ | CNY17.980 (CNY20.3174) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY13.500 (CNY15.255) |
| 1500+ | CNY13.230 (CNY14.9499) |
| 3000+ | CNY12.960 (CNY14.6448) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号74437334012复制
库存编号
复卷2467211RL
切割卷带2467211
产品范围WE-LHMI Series
技术数据表
电感1.2µH
真有效值电流 (Irms)5.2A
电感结构屏蔽
饱和电流 (Isat)11.3A
产品范围WE-LHMI Series
直流电阻最大值0.028ohm
电感公差± 20%
产品长度5.2mm
产品宽度5.2mm
产品高度1.8mm
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
技术规格
电感
1.2µH
电感结构
屏蔽
产品范围
WE-LHMI Series
电感公差
± 20%
产品宽度
5.2mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
真有效值电流 (Irms)
5.2A
饱和电流 (Isat)
11.3A
直流电阻最大值
0.028ohm
产品长度
5.2mm
产品高度
1.8mm
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00034

