Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272392Copy
Order Code
Re-Reel2894674RL
Cut Tape2894674
Product RangeWE-SL5 Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.610 | CNY23.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY20.790 (CNY23.4927) |
| 200+ | CNY20.340 (CNY22.9842) |
| 400+ | CNY18.130 (CNY20.4869) |
| 800+ | CNY14.250 (CNY16.1025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272392Copy
Order Code
Re-Reel2894674RL
Cut Tape2894674
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating520mA
Inductance3.9mH
DC Resistance Max0.54ohm
Product RangeWE-SL5 Series
Impedance9.6kohm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
520mA
DC Resistance Max
0.54ohm
Impedance
9.6kohm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3.9mH
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
