Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272392Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2894674RL
Cut Tape2894674
Product RangeWE-SL5 Series
Your Part Number
465 In Stock
1,600 more incoming. You can reserve stock now
465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.520 | CNY25.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY23.700 (CNY26.781) |
| 50+ | CNY21.410 (CNY24.1933) |
| 200+ | CNY20.650 (CNY23.3345) |
| 400+ | CNY19.130 (CNY21.6169) |
| 800+ | CNY17.600 (CNY19.888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272392Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2894674RL
Cut Tape2894674
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating520mA
Inductance3.9mH
DC Resistance Max0.54ohm
Product RangeWE-SL5 Series
Impedance9.6kohm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
520mA
DC Resistance Max
0.54ohm
Impedance
9.6kohm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3.9mH
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079