Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YS75000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2900807RL
Cut Tape2900807
Product RangeWL-SMRW
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.870 | CNY2.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.870 (CNY3.2431) |
| 10+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YS75000Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2900807RL
Cut Tape2900807
Product RangeWL-SMRW
Technical Datasheet
LED ColourYellow
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity70mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMRW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
3.2mm x 1.2mm
Forward Voltage
2.1V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
140°
Product Range
WL-SMRW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
