Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 150060RS75003 LED, Red, SMD, 0603 [1608 Metric], 30 mA, 2 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/3934857-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS75003Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3934862RL
Cut Tape3934862
Product RangeWL-SMCW Series
Your Part Number
5,275 In Stock
Need more?
5,275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS75003Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3934862RL
Cut Tape3934862
Product RangeWL-SMCW Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity530mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
530mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
630nm
Viewing Angle
140°
Product Range
WL-SMCW Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617
