Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73220Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2990862RL
Cut Tape2990862
Product RangeWL-SMCC
Your Part Number
1,710 In Stock
Need more?
1,710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.810 | CNY3.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY3.180 (CNY3.5934) |
| 50+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150040AS73220Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2990862RL
Cut Tape2990862
Product RangeWL-SMCC
Technical Datasheet
LED ColourAmber
LED MountingSMD
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeWL-SMCC
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Amber
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
WL-SMCC
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
