10,784 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY6.520 (CNY7.3676) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.260 (CNY7.0738) |
产品信息
产品概述
PCF series precision thin film nichrome chip resistor. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with Nickel then Tin. PCF resistor is ideally suited for handling by automatic methods due to their rectangular shape and small dimensional tolerances. Electrical connection to a ceramic substrate or to a printed circuit board can be made by reflow or wave soldering of wrap-around terminations.
- Passivated range for superior humidity performance
- Standard termination is 100% Sn matte plated wrap-around suitable for soldering
技术规格
2kohm
100mW
薄膜
PCF Series
100V
1.25mm
125°C
No SVHC (04-Feb-2026)
± 0.1%
0805 [2012公制]
精密
± 5ppm/°C
2.01mm
-55°C
-
技术文档 (1)
PCF0805-13-2K-B-T1. 的替代之选
找到 1 件产品
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![TT ELECTRONICS / WELWYN PCF0805-13-2K-B-T1. SMD片式电阻, 2 kohm, ± 0.1%, 100 mW, 0805 [2012公制], 薄膜, 精密](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)