Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWMSC016H12B1P6TCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697776
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.470 (CNY403.9411) |
| 5+ | CNY319.280 (CNY360.7864) |
| 10+ | CNY280.810 (CNY317.3153) |
| 50+ | CNY271.170 (CNY306.4221) |
| 100+ | CNY264.180 (CNY298.5234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.47 (CNY403.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWMSC016H12B1P6TCopy
Manufacturer Standard Lead Time34 weeks
Order Code4697776
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id85A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleWeEnPACK-B1
No. of Pins18Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.5V
Power Dissipation146W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
85A
Drain Source On State Resistance
0.02ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
WeEnPACK-B1
Rds(on) Test Voltage
18V
Power Dissipation
146W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001