Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-33-127Copy
Order Code3018641
Product RangeTEC Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.640 (CNY261.7532) |
| 5+ | CNY216.630 (CNY244.7919) |
| 10+ | CNY210.560 (CNY237.9328) |
| 25+ | CNY202.790 (CNY229.1527) |
| 50+ | CNY197.190 (CNY222.8247) |
| 100+ | CNY191.800 (CNY216.734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.64 (CNY261.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-33-127Copy
Order Code3018641
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc72W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance1.54ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
72W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
1.54ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155
