Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-33-127Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018641
Product RangeTEC Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.440 (CNY263.7872) |
| 5+ | CNY218.470 (CNY246.8711) |
| 10+ | CNY212.410 (CNY240.0233) |
| 25+ | CNY204.720 (CNY231.3336) |
| 50+ | CNY199.130 (CNY225.0169) |
| 100+ | CNY193.730 (CNY218.9149) |
| 250+ | CNY193.330 (CNY218.4629) |
| 5000+ | CNY192.920 (CNY217.9996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.44 (CNY263.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-33-127Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018641
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc72W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance1.54ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
Cooling Power Pc
72W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
1.54ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155