Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-36-127
Order Code3018639
Product RangeTEC Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.100 (CNY222.723) |
| 5+ | CNY184.780 (CNY208.8014) |
| 10+ | CNY179.830 (CNY203.2079) |
| 25+ | CNY173.500 (CNY196.055) |
| 50+ | CNY168.890 (CNY190.8457) |
| 100+ | CNY164.000 (CNY185.320) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.10 (CNY222.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-36-127
Order Code3018639
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc25.7W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance4.16ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
30mm
Depth
3.6mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
25.7W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
4.16ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01691
