Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-36-127Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018639
Product RangeTEC Series
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.870 (CNY212.2931) |
| 5+ | CNY175.800 (CNY198.654) |
| 10+ | CNY170.950 (CNY193.1735) |
| 25+ | CNY164.750 (CNY186.1675) |
| 50+ | CNY160.230 (CNY181.0599) |
| 100+ | CNY155.920 (CNY176.1896) |
| 250+ | CNY155.260 (CNY175.4438) |
| 5000+ | CNY154.600 (CNY174.698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.87 (CNY212.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-36-127Copy
Manufacturer Standard Lead Time6 weeks
Order Code3018639
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc25.7W
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.4VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance4.16ohm
Lead Wires150mm, 24 AWG, PVC Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
30mm
Depth
3.6mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Cooling Power Pc
25.7W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
4.16ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01691