Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0351012W2B-2T0
Order Code3481989
Product RangeDC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0351012W2B-2T0
Order Code3481989
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.3CFM
Noise Rating28dBA
Power Rating840mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
9000rpm
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.3CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
