Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL36375L000DEA SMD Current Sense Resistor, 5000 µohm, WSL Series, 3637 [9194 Metric], 3 W, ± 0.5%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4552576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL36375L000DEACopy
Manufacturer Standard Lead Time73 weeks
Order Code4552590
Product RangeWSL Series
Your Part Number
44 In Stock
10,702 more incoming. You can reserve stock now
44 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY21.760 (CNY24.5888) |
| 100+ | CNY15.600 (CNY17.628) |
| 500+ | CNY14.720 (CNY16.6336) |
| 1000+ | CNY14.320 (CNY16.1816) |
| 2000+ | CNY13.920 (CNY15.7296) |
| 4000+ | CNY13.520 (CNY15.2776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY217.60 (CNY245.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL36375L000DEACopy
Manufacturer Standard Lead Time73 weeks
Order Code4552590
Product RangeWSL Series
Technical Datasheet
Resistance5000µohm
Product RangeWSL Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length9.14mm
Product Width9.4mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
9.14mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
