Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMY1300-GS08Copy
Manufacturer Standard Lead Time22 weeks
Order Code
EACH 2251505
EACH 2251505RL
Your Part Number
8,280 In Stock
Need more?
8,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.845 (CNY0.9548) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.599 (CNY0.6769) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY1300-GS08Copy
Manufacturer Standard Lead Time22 weeks
Order Code
EACH 2251505
EACH 2251505RL
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ597nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMY1300-GS08 is a high bright Chip LED for use with backlight keypads, navigation systems and displays for industrial control systems. The new chip LED series has been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- Exceptional brightness
- High reliability PCB based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- 5V Reverse voltage
- 75mW Power dissipation
- Halogen-free, green product
Applications
Consumer Electronics, Aerospace, Defence, Military, Industrial, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2.4V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
597nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for VLMY1300-GS08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
