Print Page
2,050 In Stock
Need more?
2,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.870 | CNY9.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY0.935 (CNY1.0566) |
| 1000+ | CNY0.735 (CNY0.8306) |
| 3000+ | CNY0.650 (CNY0.7345) |
| 9000+ | CNY0.590 (CNY0.6667) |
| 24000+ | CNY0.550 (CNY0.6215) |
| 45000+ | CNY0.505 (CNY0.5706) |
| 99000+ | CNY0.485 (CNY0.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS20J2L1-GS08Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3777981RL
Cut Tape3777981
Product RangeMiniLED
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity14mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Super Red
LED Case Size
2.3mm x 1.3mm
Forward Voltage
1.8V
Luminous Intensity
14mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

