Print Page
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.999 (CNY1.1289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS20H2L1-GS08Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3777980RL
Cut Tape3777980
Product RangeMiniLED
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity14mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Super Red
LED Case Size
2.3mm x 1.3mm
Forward Voltage
1.8V
Luminous Intensity
14mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

