Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMS1300-GS08Copy
Manufacturer Standard Lead Time6 weeks
Order Code2078728
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,090 In Stock
Need more?
2,760 Next business day delivery available(Shanghai stock)
330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.810 (CNY0.9153) |
| 10+ | CNY0.555 (CNY0.6272) |
| 25+ | CNY0.500 (CNY0.565) |
| 50+ | CNY0.495 (CNY0.5594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.81 (CNY0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS1300-GS08Copy
Manufacturer Standard Lead Time6 weeks
Order Code2078728
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity54mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
54mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
