6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.600 (CNY4.068) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.480 (CNY1.6724) |
Product Information
Product Overview
The VLMR234ABCA-GS08 from Vishay is a power mini SMD LED designed in a small white 2.3mm x 1.3mm x 1.4mm SMT package. This MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. It is used in traffic signals, signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols and illuminated advertising etc.
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- IR reflow soldering
- Red colour LED
- Luminous intensity of 2000mcd (typ) at IF=50mA
- Wavelength of 625nm (typ) at IF=50mA
- Maximum forward voltage of 2.8V at IF=50mA
Applications
Signalling, Automotive
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Technical Specifications
Red
-
2.2V
2cd
Rectangular
AEC-Q101
No SVHC (07-Nov-2024)
SMD
50mA
625nm
120°
MiniLED
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

