Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMR233T2V2-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251481RL
Cut Tape2251481
Your Part Number
695 In Stock
Need more?
695 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMR233T2V2-GS08Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2251481RL
Cut Tape2251481
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity650mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMR233T2V2-GS08 is a power mini SMD LED for use with dashboard illumination, traffic signals and signs. The new mini LED series has been designed in a small white SMT package. The mini LED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application.
- Utilizing latest advanced AlInGaP technology
- Up to 2kV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- IR reflow soldering
- 5V Reverse voltage
- 130mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Lighting, Audio, Imaging, Video & Vision, Industrial, Automotive
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
2V
Luminous Intensity
650mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
