Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMP20D2G1-GS08Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397414RL
Cut Tape3397414
Your Part Number
1,957 In Stock
Need more?
1,957 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMP20D2G1-GS08Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3397414RL
Cut Tape3397414
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ565nm
Luminous Intensity2.24mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Green
LED Case Size
2.3mm x 1.3mm
Forward Voltage
1.8V
Luminous Intensity
2.24mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
565nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
