
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.852 (CNY0.9628) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.629 (CNY0.7108) |
Product Information
Product Overview
The VLMO1300-GS08 is a high bright Chip LED for use with backlight keypads, navigation systems, cellular phone displays, miniaturized colour effects and traffic displays. It is designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- AlInGaP technology
- High reliability PCB based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 3
- 75mW Power dissipation
- Halogen-free, green product
Applications
Consumer Electronics, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Orange
0603
2V
90mcd
Rectangular
-
No SVHC (07-Nov-2024)
SMD
20mA
605nm
130°
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
