Print Page
1,305 In Stock
Need more?
1,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.580 | CNY22.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG21J2M1-GS08Copy
Manufacturer Standard Lead Time5 weeks
Order Code
Re-Reel3777975RL
Cut Tape3777975
Product RangeMiniLED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.3mm x 1.3mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMiniLED
Automotive Qualification StandardAEC-Q101
SVHC0
Technical Specifications
LED Colour
Green
LED Case Size
2.3mm x 1.3mm
Forward Voltage
2.1V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
0
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
572nm
Viewing Angle
120°
Product Range
MiniLED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

